|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0062
Manufacturer Part #:

98266-0062

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 6CKT TYPE-D HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0062 Datasheet 98266-0062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 6
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Opposite Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660062
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,847
2N2907A Bipolar Transistors - BJT 8,916
ECQ-E1106KF Film Capacitors 193
ECQ-E2335KF Film Capacitors 31,655
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,451
2N7000 MOSFET 25,860
15166-0056 FFC / FPC Jumper Cables 830
98266-0061 FFC / FPC Jumper Cables 930
687606200002 FFC / FPC Jumper Cables 137
Real Time Availability
Stock:
737 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.40
100:
$3.06
250:
$2.73
500:
$2.02
$1.75

To add to a project, please Log In.

101987223 138480638 143080215 157845746 154999308 167858023 179804822 172639243