Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-95503-2881
Manufacturer Part #:

95503-2881

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors VERT PCB 8/8 RJ45 SMALL PANEL CUTOUT
Mouser Online Catalog Page 1,571, Mouser Online Catalog
PDF Page 1,571, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Performance Category: Cat 3
Number of Positions: 8
Shielding: Unshielded
Number of Ports: 1
Termination Style: Through Hole
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Vertical
Packaging: Tray
Series: 95503
Factory Pack Quantity: 2618
Tradename: RJ45
Part # Aliases: 0955032881
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,782 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  25: $0.79
  50: $0.755
  100: $0.656
  500: $0.59
  1,000: $0.525
  2,500: $0.476
  5,000: $0.459

To add to a project, please Log In.

143080215 109165076 140231818 167858023 172639243 195599836