Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-95503-2661
Manufacturer Part #:

95503-2661

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors VERT PCB 6/6 RJ11 THRU HOLE
Mouser Online Catalog Page 1,571, Mouser Online Catalog
PDF Page 1,571, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Performance Category: Cat 3
USOC Codes: RJ11
Number of Positions: 6
Number of Ports: 1
Termination Style: SMD
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Vertical
Packaging: Tray
Series: 95503
Factory Pack Quantity: 3094
Part # Aliases: 0955032661
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDN337N MOSFET 112,197
SUP75P03-07-E3 MOSFET 6,119
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 353,311
95503-2881 Modular Connectors / Ethernet Connectors 5,202
22-11-2072 Headers & Wire Housings 2,668
LTST-S326KGJRKT Standard LEDs - SMD 20,014
43202-8924 Modular Connectors / Ethernet Connectors 557
87340-1424 Headers & Wire Housings 220
H3150-01 Terminals 5,336
MV54123 Standard LEDs - Through Hole 4
Real Time Availability
Stock:
0

On Order: 5973 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  25: $1.09
  50: $1.01
  100: $0.967
  500: $0.871
  1,000: $0.774
  2,500: $0.677

To add to a project, please Log In.

143080215 140231818 167858023 109165076 172639243 195599836