|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95503-2641
Manufacturer Part #:

95503-2641

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors VERT PCB 6/4 RJ11 SMALL PANEL CUTOUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Performance Category: Cat 3
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Termination Style: SMD
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Vertical
Packaging: Tray
Series: 95503
Factory Pack Quantity: 3094
Part # Aliases: 0955032641
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79801QDGNRQ1 LDO Voltage Regulators 8,393
TXB0108PWR Translation - Voltage Levels 9,395
T491D107K016AT Tantalum Capacitors - Solid SMD 25,661
NC7SZ04M5X Inverters 29,798
ZXCT1086E5TA Current & Power Monitors & Regulators 4,414
48025-4000 Modular Connectors / Ethernet Connectors 388
4PCV-02-006 Barrier Terminal Blocks 2,835
SN65C3232PWR RS-232 Interface IC 2,893
SN65HVD3082EDR RS-485 Interface IC 4,157
EEU-FM1V122S Aluminum Electrolytic Capacitors - Leaded 3,476
Real Time Availability
Stock:
3,484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.697
100:
$0.584
500:
$0.517
$0.454
$0.443

To add to a project, please Log In.

143080215 167858023 109165076 172639243 195599836 140231818