|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95501-6889
Manufacturer Part #:

95501-6889

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA SMT 8/8 RJ45 LOW PROFILE
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
95501-6889 Datasheet 95501-6889 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 3
Termination Style: SMD/SMT
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95501
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 4536
Part # Aliases: 0955016889
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,648
FM24CL64B-G F-RAM 1,513
35RASMT2BHNTRX Phone Connectors 5,779
APHBM2012SURKCGKC Standard LEDs - SMD 67,478
5569262-1 Modular Connectors / Ethernet Connectors 131
3003 Coin Cell Battery Holders 11,912
SFW16R-2STE1LF FFC & FPC Connectors 3,267
EDK227M016A9HAA Aluminum Electrolytic Capacitors - SMD 4,504
SLP3-150-100-F LED Light Pipes 3,192
9B-8.000MAAJ-B Crystals 724
Real Time Availability
Stock:
5,989 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.07
25:
$0.639
50:
$0.528
100:
$0.486
500:
$0.467
$0.458
$0.454

To add to a project, please Log In.

109165076 143080215 167858023 140231818 172639243 195599836