|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95501-6649
Manufacturer Part #:

95501-6649

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ11 MOD JACK 6/4 R/A SMT LOPRO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1 Port
Performance Category: Cat 3
Termination Style: SMD/SMT
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95501
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Number of Contacts: 4 Contact
Operating Temperature Range: - 40 C to + 80 C
Packaging: Tube
Factory Pack Quantity: 5292
Part # Aliases: 0955016649
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
TPS7A4700RGWR LDO Voltage Regulators 5,882
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 572
AD8139ACPZ-REEL7 Differential Amplifiers 1,100
TPS7A3001DGNR LDO Voltage Regulators 3,628
LMV358IDT Operational Amplifiers - Op Amps 6,409
HLMP-Y601-J0000 Standard LEDs - Through Hole 6,294
10-01-3036 Headers & Wire Housings 2,117
HLMP-Y802-F0000 Standard LEDs - Through Hole 1,315
AZ1117EH-ADJTRG1 LDO Voltage Regulators 4,172
Real Time Availability
Stock:
4,660 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
25:
$0.74
50:
$0.70
100:
$0.67
500:
$0.55
$0.49
$0.44
$0.42

To add to a project, please Log In.

143080215 140231818 167858023 109165076 172639243 195599836