|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95501-2881
Manufacturer Part #:

95501-2881

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA PCB 8/8 RJ45 LOW PROFILE
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
95501-2881 Datasheet 95501-2881 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95501
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 2772
Part # Aliases: 0955012881
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
FT230XS-R USB Interface IC 108,288
MCP2551-I/SN CAN Interface IC 23,932
PESD5V0S4UD,115 TVS Diode Arrays 20,567
1551GBK Enclosures, Boxes, & Cases 3,039
95501-2661 Modular Connectors / Ethernet Connectors 4,937
MC14504BDR2G Translation - Voltage Levels 4,741
SSL-LX3054IT-12V Standard LEDs - Through Hole 1,000
VJ0805V104ZXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,395
Real Time Availability
Stock:
7,861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
25:
$0.731
50:
$0.697
100:
$0.606
500:
$0.546
$0.485
$0.439

To add to a project, please Log In.

143080215 109165076 167858023 140231818 172639243 195599836