|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95501-2661
Manufacturer Part #:

95501-2661

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 6/6 RJ12 LOW PROFILE
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
95501-2661 Datasheet 95501-2661 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ12
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95501
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 3276
Part # Aliases: 0955012661
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
PIC16F1947-I/PT 8-bit Microcontrollers - MCU 3,623
AM26LV31EIRGYR Buffers & Line Drivers 4,578
AM26LV32EIRGYR RS-422 Interface IC 2,730
DMG6602SVT-7 MOSFET 24,159
SRN4018-2R2M Fixed Inductors 11,623
EE-SX1081 Optical Switches, Transmissive, Phototransistor Output 1,238
DF11-4DP-2DS(24) Headers & Wire Housings 1,982
22-05-3021 Headers & Wire Housings 27,748
47950-2001 Antennas 669
Real Time Availability
Stock:
4,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
25:
$0.769
50:
$0.714
100:
$0.697
500:
$0.556
$0.51
$0.459
$0.427

To add to a project, please Log In.

143080215 167858023 109165076 172639243 195599836 140231818