|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95501-2441
Manufacturer Part #:

95501-2441

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RA 4/4 LO PROFILE
Mouser Online Catalog Page 1,507, Mouser Online Catalog
PDF Page 1,507, PDF Catalog Page
95501-2441 Datasheet 95501-2441 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ11
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95501
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 3780
Part # Aliases: 0955012441
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 NTC Thermistors 19,794
43045-0600 Headers & Wire Housings 6,448
ULN2003D1013TR Darlington Transistors 31,737
3544-2 Fuse Clips 2,661
22-27-2041 Headers & Wire Housings 34,567
STTH3006W Rectifiers 973
ECA-1VHG221 Aluminum Electrolytic Capacitors - Leaded 12,418
BD787G Bipolar Transistors - BJT 2,025
BD788G Bipolar Transistors - BJT 171
Real Time Availability
Stock:
3,587 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
25:
$0.722
50:
$0.688
100:
$0.522
500:
$0.417
$0.379
$0.362

To add to a project, please Log In.

143080215 140231818 172639243 195599836 109165076 167858023