Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-95043-5892
Manufacturer Part #:

95043-5892

Manufacturer:

Description: Ethernet & Telecom Connectors KIT SHIELD.PLUG 6 1 G 6 1 GREY 950435892
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
Performance Category: Cat 5
USOC Codes: RJ45
Mounting Style: SMD/SMT
Number of Ports: 1
Gender: Male
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 125 V
Contact Plating: Gold
Housing Material: Polycarbonate (PC)
Color: Clear
Packaging: Bag
Series: 95043
Factory Pack Quantity: 1000
Part # Aliases: 0950435892
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.04
  10: $1.66
  100: $1.32
  500: $1.20
  1,000: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS9034I-PCX+
Battery Management Powercap w/Crystal Ind
Maxim Integrated
1: $13.68
B45197A6476K509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
Kemet
1: $2.53
T90S1D12-24
General Purpose Relays SPST-NO PCB 24 VDC
TE Connectivity / P&B
1: $3.08
74AHCT245D,118
Bus Transceivers OCTAL TRANSCVR 3-S
NXP Semiconductors
1: $0.42
MAX14758EUE+
Analog Switch ICs Quad SPST 70V
Maxim Integrated
1: $6.64
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
WSL20103L000FEA
Current Sense Resistors - SMD 1/2watt .003ohms 1%
Vishay/Dale
1: $1.92
MAX232ID
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.11
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
FDMC3020DC
MOSFET 30V NChan Dual Cool PowerTrench SyncFET
Fairchild Semiconductor
1: $1.19
TPS3805H33DCKR
Voltage Detectors / Monitors Dual Ad 3.3V V Dtctr
Texas Instruments
1: $0.82
NKE0503SC
DC/DC Converters 1W Single Output 5V to 3.3V 303mA
Murata Power Solutions
1: $7.61
22-55-2102
Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Molex
1: $1.60
RJFC7N
Ethernet & Telecom Connectors Jam Nut Recept Cap R ...
Amphenol PCD
1: $34.49
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
10226-1A10PE
D-Sub Micro-D Connectors MDR/RECEP/26POS
3M Electronic Solutions Division
1: $5.40
TS3USB31RSER
Power Switch ICs - USB Hi-Spd USB 2.0 1-Port Sw
Texas Instruments
1: $0.85
MCP1640CT-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn Boos ...
Microchip Technology
1: $0.62
MAX991EUA+
Comparator ICs Dual uPower Comparator
Maxim Integrated
1: $3.10

195599836 137295766