|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-95009-7667
Manufacturer Part #:

95009-7667

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors STD JACK RA 6/6 NO RIB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Modular Jacks
USOC Codes: RJ11
Number of Positions: 6 Position
Number of Ports: 1
Termination Style: Through Hole
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 95009
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 3848
Part # Aliases: 0950097667
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 27,653
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,303
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,785
SMP-MSLD-PCS RF Connectors / Coaxial Connectors 1,505
4-1734839-0 FFC & FPC Connectors 13,306
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,633
TPS61165DRVR LED Lighting Drivers 6,401
HUF75545P3 MOSFET 1,070
UVZ1J102MHD Aluminum Electrolytic Capacitors - Leaded 3,414
Real Time Availability
Stock:
206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.92
25:
$0.81
50:
$0.72
100:
$0.64
500:
$0.59
$0.54
$0.50
$0.46

To add to a project, please Log In.

143080215 195599836 109165076 140231818 167858023 172639243