|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-93301-0101
Manufacturer Part #:

93301-0101

Manufacturer:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR DC PANEL MT SOCKET HSNG ASSEMBLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Termination Style: Wire
Brand: Molex
Gender: Female
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Series: 93301
Factory Pack Quantity: 400
Tradename: SolarSpec
Part # Aliases: 0933010101
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UPW2A471MHD Aluminum Electrolytic Capacitors - Leaded 6,487
4414FNN DC Fans 22
93301-0201 Solar Connectors / Photovoltaic Connectors 189
130203-1250 Hand Tools 293
93302-0003 Headers & Wire Housings 1,995
93303-0003 Headers & Wire Housings 1,995
Real Time Availability
Stock:
366 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.38
10:
$3.21
100:
$2.98
500:
$2.20
$2.05
$1.99

To add to a project, please Log In.

119091409 172639243 109054242 111295997 143080215 167858023