Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-93287-0001
Manufacturer Part #:

93287-0001

Manufacturer:

Description:
Automotive Connectors SRC2 84pin Fem Recpt
Mouser Online Catalog Page 1,713, Mouser Online Catalog
PDF Page 1,713, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Housings
Number of Positions: 84
Gender: Female
Mounting Style: Panel
Termination Style: Crimp
Series: 93287
Application: Wire to Wire
Brand: Molex
Color: Black
Current Rating: 18 A
Housing Material: Nylon
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 864
Tradename: SRC
Type: Female
Part # Aliases: 0932870001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66504-9 D-Sub Contacts 106,902
66506-9 Standard Circular Connector 106,773
93288-0001 Automotive Connectors 130
33000-1003 Automotive Connectors 45,000
34345-0001 Automotive Connectors 14,998
39-01-2160 Headers & Wire Housings 5,299
83007 010100 Hook-up Wire 31
33012-2002 (Cut Strip) Automotive Connectors 28,800
33000-0002 (Cut Strip) Automotive Connectors 16,000
93286-0020 Automotive Connectors 105
Real Time Availability
Stock:
685 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.94
  10: $20.70
  25: $18.59
  100: $17.97
  500: $16.48

To add to a project, please Log In.

165233894 197347295 143080215 167858023 186413678 194194343 172639243 132632562 138329583