|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-92315-1010
Manufacturer Part #:

92315-1010

Manufacturer:

Description:
Ribbon Cables / IDC Cables PICOFLEX F10P-F10P 100MM LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: I/O Cables
Type: Ribbon
Connector End A: IDT
Connector End A Pin Count: 10
Connector End B: IDT
Connector End B Pin Count: 10
Gender: Female / Female
Wire Gauge - AWG: 28
Length: 0.1 m
Color: Natural
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 10 Circuits, 0.7 m10 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 92315
Factory Pack Quantity: 500
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 0923151010
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 218
CC-DEBUGGER Other Hardware Debuggers 342
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
GRM32ER61C226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,896
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
5103308-1 Headers & Wire Housings 13,464
90325-3010 Headers & Wire Housings 2,302
90325-0010 Headers & Wire Housings 3,343
90779-0004 Headers & Wire Housings 61
Real Time Availability
Stock:
1,369 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
5:
$1.48
10:
$1.43
25:
$1.34
50:
$1.28
100:
$1.23
200:
$1.11
500:
$1.02

To add to a project, please Log In.

157845746 179804822