|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-92315-0610
Manufacturer Part #:

92315-0610

Manufacturer:

Description:
Ribbon Cables / IDC Cables 6CKT PF-50 IDT-IDT 0.10M LENGTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Ribbon
Connector End A: IDT
Connector End A Pin Count: 6
Connector End B: IDT
Connector End B Pin Count: 6
Gender: Female / Female
Wire Gauge - AWG: 28
Length: 0.1 m
Color: Natural
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 6 Circuits, 0.7 m10 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 92315
Factory Pack Quantity: 500
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 0923150610
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,888
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
RFD22301 Bluetooth / 802.15.1 Modules 3,561
1N4007 Rectifiers 427,586
MIKROE-511 Jumper Wires 634
MIKROE-512 Jumper Wires 523
MIKROE-513 Jumper Wires 416
90325-0006 Headers & Wire Housings 3,581
90325-3006 Headers & Wire Housings 1,475
92315-0615 Ribbon Cables / IDC Cables 2,000
Real Time Availability
Stock:
958 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
100:
$1.48
250:
$1.36
500:
$1.26
$1.17
$1.01
$0.865

To add to a project, please Log In.

157845746 179804822