Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-91236-0001
Manufacturer Part #:

91236-0001

Manufacturer:

Description: Memory Card Connectors SIM CARD READER 6P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Pitch: 2.54 mm
Mounting Style: SMD/SMT
Number of Contacts: 6
Current Rating: 0.5 A
Voltage Rating: 50 V
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Packaging: Bag
Series: 91236
Factory Pack Quantity: 1500
Part # Aliases: 0912360001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,886 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  100: $0.839
  500: $0.755
  1,000: $0.671
  2,000: $0.608
  5,000: $0.587

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $4.86
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
TL16CP754CIPM
UART Interface IC Quad UART with 64 Byte FIFO
Texas Instruments
1: $15.45
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
47553-0001
Memory Card Connectors ASSY FOR PUSH-PUSH 6 USH 6 ...
Molex
1: $3.37
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.14
91236-0002
Memory Card Connectors 2.54MM SIM CARD HLDR 6P W/E ...
Molex
1: $1.36
VS-30BQ100PBF
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
293D107X9010D2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.40
BC847ALT1G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.14
91228-3002
Memory Card Connectors 6CKT CHIP CARD RDR
Molex
1: $4.86
C2012Y5V1H105Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.26
MM74HC245AWMX
Bus Transceivers Octal 3-STATE Trans
Fairchild Semiconductor
1: $0.61
LPC062CTP
LED Light Pipes Round Lightpipe 0.62" Clear
VCC
1: $0.39
LTL-4251
Standard LEDs - Through Hole Yellow Diffused
Lite-On
1: $0.08
EEE-1CA100SR
Aluminum Electrolytic Capacitors - SMD 10uF 16V
Panasonic Electronic Components
1: $0.31
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.08

000000001