Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-91228-3001
Manufacturer Part #:

91228-3001

Manufacturer:

Description: Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Pitch: 7.32 mm
Mounting Style: SMD/SMT
Number of Rows: 2
Number of Contacts: 8
Current Rating: 0.5 A
Voltage Rating: 50 V
Contact Material: Stainless Steel
Packaging: Reel
Series: 91228
Factory Pack Quantity: 800
Part # Aliases: 0912283001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.86
  25: $3.68
  100: $3.31
  250: $2.78
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $2.78
  500: $2.34
  1,000: $2.30
  2,000: $2.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
VS-30BQ100PBF
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
91236-0002
Memory Card Connectors 2.54MM SIM CARD HLDR 6P W/E ...
Molex
1: $1.36
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
91236-0001
Memory Card Connectors SIM CARD READER 6P
Molex
1: $1.07
BZX84C18
Zener Diodes 18V 0.35W Zener
Fairchild Semiconductor
1: $0.21
MM74HC245AWMX
Bus Transceivers Octal 3-STATE Trans
Fairchild Semiconductor
1: $0.61
BC847ALT1G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.14
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
C2012Y5V1H105Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.26
293D107X9010D2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.40
LTL-4251
Standard LEDs - Through Hole Yellow Diffused
Lite-On
1: $0.08
CRCW0805220RFKEA
Thick Film Resistors - SMD 1/8watt 220ohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.08
CRCW080510K0FKEB
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW080547K0FKEA
Thick Film Resistors - SMD 1/8watt 47Kohms 1% 100p ...
Vishay/Dale
1: $0.08

000000001