Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-90350-0103
Manufacturer Part #:

90350-0103

Manufacturer:

Description: Fuse Clips FUSE CLIP
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Brand: Molex
Product: Fuse Clips
Type: Mount Lock
For Use With: 1 in to 2.5 in Diameter
Factory Pack Quantity: 4000
Part # Aliases: 0903500103
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1800
Multiples: 1
Pricing (USD)
  1,800: $0.33
  2,000: $0.328
  5,000: $0.284
  10,000: $0.244
  25,000: $0.217

To add to a project, please Log In.


156058099 189371948