Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-90156-0153
Manufacturer Part #:

90156-0153

Manufacturer:

Description: Headers & Wire Housings 2.54MM CGRIDIII HSG 13P SR CRIMP
Silverlight Page 1,683, Mouser Enhanced Catalog
PDF Page 1,683, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: 90156
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 13
Number of Rows: 1
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Polyphenylene Oxide (PPO)
Current Rating: 3 A
Packaging: Bag
Factory Pack Quantity: 2250
Tradename: C-GRID
Part # Aliases: 0901560153
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.32
  10: $2.19
  100: $1.73
  500: $1.62
  1,000: $1.44
  2,000: $1.36
  5,000: $1.32
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90156-0144
Headers & Wire Housings CRIMP HSG SINGLE 4P
Molex
1: $0.46
90156-0150
Headers & Wire Housings 2.54MM CGRIDIII HSG 10P SR ...
Molex
1: $0.75
90156-0160
Headers & Wire Housings 2.54MM CGRIDIII HSG 20P SR ...
Molex
1: $3.95

193358617 153744069 146488306 118882908 115086611