|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-90142-0008
Manufacturer Part #:

90142-0008

Manufacturer:

Description:
Headers & Wire Housings CRIMP HSG DUAL 8P
Mouser Online Catalog Page 1,723, Mouser Online Catalog
PDF Page 1,723, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 8 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Free Hanging
Termination Style: Crimp
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Housing Gender: Female
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Housing Material: Polyphenylene Oxide (PPO)
Packaging: Bulk
Row Spacing: 2.54 mm
Series: 90142
Factory Pack Quantity: 5000
Tradename: C-Grid
Part # Aliases: 0901420008
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90130-1308 Headers & Wire Housings 1,629
90130-3208 Headers & Wire Housings 934
90130-1208 Headers & Wire Housings 1,507
90130-1108 Headers & Wire Housings 860
90130-3108 Headers & Wire Housings 419
90130-3308 Headers & Wire Housings 95
ImageMfr. Part #DescriptionStock 
90119-2110 Headers & Wire Housings 35,789
90142-0012 Headers & Wire Housings 5,390
90119-2109 Headers & Wire Housings 97,331
90142-0006 Headers & Wire Housings 20,482
39-01-2125 Headers & Wire Housings 6,878
90142-0024 Headers & Wire Housings 3,013
90156-0143 Headers & Wire Housings 5,366
90142-0010 Headers & Wire Housings 6,462
09-93-0300 Headers & Wire Housings 3,799
90119-0109 (Cut Strip) Headers & Wire Housings 3,600
Real Time Availability
Stock:
11,045 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.83
100:
$0.711
500:
$0.649
$0.577
$0.486
$0.478
$0.463

To add to a project, please Log In.

193358617 146488306 115086611 118882908 153744069 143080215 167858023 172639243