Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-90136-2112
Manufacturer Part #:

90136-2112

Manufacturer:

Description: Headers & Wire Housings 2.54MM CGRIDIII HDR 12P R/A SR SHRD TIN
Silverlight Page 1,684, Mouser Enhanced Catalog
PDF Page 1,684, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 90136
Pitch: 2.54 mm
Number of Positions / Contacts: 12
Number of Rows: 1
Mounting Style: Through Hole
Housing Material: Polyester
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A
Packaging: Tray
Factory Pack Quantity: 720
Tradename: C-GRID
Voltage Rating: 350 V
Part # Aliases: 0901362112
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
312 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75
  10: $1.04
  100: $0.849
  500: $0.777
  1,000: $0.746
  2,000: $0.731
  5,000: $0.724
  10,000: $0.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90156-0152
Headers & Wire Housings 2.54MM CGRIDIII HSG 12P SR ...
Molex
1: $0.80
90123-0112
Headers & Wire Housings 2.54MM CGRIDIII HSG 12P SR ...
Molex
1: $0.83
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
4N37M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
PV37W103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6m ...
Murata Electronics
1: $2.36
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
450-MCB71
Knobs & Dials FINGER GRIP .74 D NT
Eagle Plastic Devices
1: $5.32
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
271-150-RC
Metal Film Resistors - Through Hole 150ohms 1% 50P ...
Xicon
1: $0.13
90136-1212
Headers & Wire Housings 2.54MM CGRIDIII HDR 12P V ...
Molex
1: $2.37
CWSA11AAN1S
Rocker Switches & Paddle Switches SPST ON-NONE-OFF
NKK Switches
1: $1.80

187173048 153744069 146488306 115086611 138821117