|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-90136-1103
Manufacturer Part #:

90136-1103

Manufacturer:

Description:
Headers & Wire Housings 2.54MM CGRIDIII HDR 3P V SR SHRD TIN
Mouser Online Catalog Page 1,724, Mouser Online Catalog
PDF Page 1,724, PDF Catalog Page
90136-1103 Datasheet 90136-1103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 3 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 90136
Tradename: C-Grid
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester
Latching Type: Latched
Packaging: Tray
Row Spacing: -
Factory Pack Quantity: 2320
Voltage Rating: 350 VAC/DC
Part # Aliases: 0901361103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
90156-0142

Headers & Wire Housings

11,987

Designed for Use With
90156-0144

Headers & Wire Housings

9,169

Designed for Use With
90156-0143

Headers & Wire Housings

8,643

Designed for Use With
90156-0145

Headers & Wire Housings

4,962

90123-0103 Headers & Wire Housings 5,036
ImageMfr. Part #DescriptionStock 
90136-1102 Headers & Wire Housings 10,441
09030963214 DIN 41612 Connectors 621
90119-2110 Headers & Wire Housings 72,402
90156-0143 Headers & Wire Housings 8,643
90156-0142 Headers & Wire Housings 11,987
90156-0145 Headers & Wire Housings 4,962
90136-1105 Headers & Wire Housings 2,415
90136-1104 Headers & Wire Housings 2,274
90136-1106 Headers & Wire Housings 930
90156-0144 Headers & Wire Housings 9,169
Real Time Availability
Stock:
2,104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$0.866
100:
$0.753
500:
$0.678
$0.602
$0.546
$0.527
$0.461
$0.407

To add to a project, please Log In.

115086611 153744069 146488306 138821117 187173048 143080215 172639243 167858023