|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-90130-1108
Manufacturer Part #:

90130-1108

Manufacturer:

Description:
Headers & Wire Housings C-GRID III 8 CKT SHR
Mouser Online Catalog Page 1,724, Mouser Online Catalog
PDF Page 1,724, PDF Catalog Page
90130-1108 Datasheet 90130-1108 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 8 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 90130
Tradename: C-Grid
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 2080
Voltage Rating: 350 VAC/DC
Part # Aliases: 0901301108
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90142-0008 Headers & Wire Housings 10,811
90143-0008 Headers & Wire Housings 991
90143-0108 Headers & Wire Housings 66
ImageMfr. Part #DescriptionStock 
NCP18XH103F03RB NTC Thermistors 33,949
IRLML6344TRPBF MOSFET 64,964
90142-0008 Headers & Wire Housings 10,811
90119-2109 Headers & Wire Housings 76,067
90130-1110 Headers & Wire Housings 1,881
90142-0006 Headers & Wire Housings 18,692
90130-1106 Headers & Wire Housings 2,098
90130-1116 Headers & Wire Housings 1,005
90136-1104 Headers & Wire Housings 2,274
26-61-5050 Headers & Wire Housings 414
Real Time Availability
Stock:
1,854 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.24
10:
$0.982
100:
$0.854
500:
$0.769
$0.683
$0.619
$0.598

To add to a project, please Log In.

138821117 146488306 187173048 115086611 153744069 172639243 167858023 143080215