|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-90121-0131
Manufacturer Part #:

90121-0131

Manufacturer:

Description:
Headers & Wire Housings 2.54MM CGRIDIII HDR 11P R/A SR TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 11 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 90121
Tradename: C-Grid
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Row Spacing: -
Factory Pack Quantity: 900
Voltage Rating: 350 V
Part # Aliases: 0901210131
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,655
C0805C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,351
AUIRFP064N MOSFET 1,821
DS1882Z-050+ Digital Potentiometer ICs 2,213
SP485ECP-L RS-485 Interface IC 947
ATS08A-E Crystals 976
ATS16A-E Crystals 930
SMDSWLF.031 4oz Solder 33
ATS200-E Crystals 860
4-102972-0 Headers & Wire Housings 869
Real Time Availability
Stock:
2,697 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$1.10
100:
$0.622
500:
$0.603
$0.585
$0.567
$0.55

To add to a project, please Log In.

115086611 146488306 138821117 121963255 153744069 172639243 143080215 167858023