|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-90120-0130
Manufacturer Part #:

90120-0130

Manufacturer:

Description:
Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VERT SR TIN
Mouser Online Catalog Page 1,723, Mouser Online Catalog
PDF Page 1,723, PDF Catalog Page
90120-0130 Datasheet 90120-0130 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 90120
Tradename: C-Grid
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester
Latching Type: Unlatched
Mating Post Length: 6.75 mm
Packaging: Tray
Row Spacing: -
Factory Pack Quantity: 3600
Termination Post Length: 2.9 mm
Voltage Rating: 350 VAC/DC
Part # Aliases: 0901200130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90147-1110 Headers & Wire Housings 1,704
90148-1210 Headers & Wire Housings 545
90156-0150 Headers & Wire Housings 853
90123-0110 Headers & Wire Housings 315
90148-1110 Headers & Wire Housings 29
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 844
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
A000062 Development Boards & Kits - ARM 442
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
FLUKE-87-V Digital Multimeters 6
RTE24012F General Purpose Relays 3,686
LG R971-KN-1 Standard LEDs - SMD 175,006
90120-0128 Headers & Wire Housings 1,125
2001-7941-02 RF Connectors / Coaxial Connectors 3
Real Time Availability
Stock:
325 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.864
50:
$0.828
100:
$0.686
250:
$0.65
500:
$0.584
$0.548
$0.506
$0.47

To add to a project, please Log In.

115086611 138821117 146488306 153744069 121963255 172639243 167858023 143080215