Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-90075-0141
Manufacturer Part #:

90075-0141

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8/8 FLAT OVAL RJ45 short body
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
USOC Codes: RJ45
Performance Category: Cat 3
Number of Positions: 8
Shielding: Unshielded
Number of Ports: 1
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Clear
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Packaging: Bulk
Series: 90075
Factory Pack Quantity: 8000
Part # Aliases: 0900750141
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5023BIQLPG Industrial Hall Effect / Magnetic Sensors 555
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 17,579
5556416-1 Modular Connectors / Ethernet Connectors 33,367
43645-0400 Headers & Wire Housings 23,518
RJF22B00 Modular Connectors / Ethernet Connectors 185
A14558-01 Thermal Interface Products 53
IRFH9310TRPBF MOSFET 4,054
43650-0402 Headers & Wire Housings 2,211
52207-0960 FFC & FPC Connectors 562
NE3514S02-A RF JFET Transistors 135
Real Time Availability
Stock:
8,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  10: $0.596
  50: $0.588
  100: $0.504
  250: $0.473

To add to a project, please Log In.

109165076 167858023 143080215 195599836 140231818 172639243