|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-9920
Manufacturer Part #:

88768-9920

Manufacturer:

Description:
HDMI Cables CABLE HDMI TO HDMI 3 O HDMI 30 AWG 3.0 M
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 3 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887689920
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,438
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,244
63819-0900 Crimpers 92
LP2981-33DBVR LDO Voltage Regulators 14,654
DMP3098L-7 MOSFET 10,748
IP4220CZ6,125 ESD Suppressors 25,482
ZX62WRD-B-5PC USB Connectors 1,660
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 96,249
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 719,780
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,575,299
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.54
5:
$12.05
10:
$11.38
25:
$10.97
50:
$10.07
100:
$9.04
200:
$8.19
500:
$7.59

To add to a project, please Log In.

130961818 157845746 179804822