|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-9900
Manufacturer Part #:

88768-9900

Manufacturer:

Description:
HDMI Cables CABLE HDMI TO HMDI 3 O HMDI 30 AWG 1.0 M
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 1 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887689900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 375 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.69
5:
$9.31
10:
$8.79
25:
$8.48
50:
$7.78
100:
$6.98
200:
$6.33
500:
$5.86

To add to a project, please Log In.

157845746 130961818 179804822