Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-9830
Manufacturer Part #:

88768-9830

Manufacturer:

Description:
HDMI Cables HDMI-HDMI Cable Assy 28 AWG 5 Meters
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 5 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 20
Voltage Rating: 40 V
Part # Aliases: 0887689830
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1546413-3 Modular Connectors / Ethernet Connectors 680
US232R-100-BULK USB Cables / IEEE 1394 Cables 1,107
242125 RF Adapters - Between Series 1,157
68786-0003 HDMI Cables 889
2249-C-36 RF Cable Assemblies 1,359
AD9958BCPZ Data Converter ICs - Various 374
EE-SX1109 Optical Switches, Transmissive, Phototransistor Output 12,508
M39029/58-360 Circular MIL Spec Connector 74,632
FLIR E4 Thermal Imagers 11
88768-9820 HDMI Cables 1
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.99
  5: $25.71
  10: $23.42
  25: $19.90
  50: $16.76
  100: $15.90
  200: $13.68
  500: $12.40

To add to a project, please Log In.

157845746 179804822