|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-9820
Manufacturer Part #:

88768-9820

Manufacturer:

Description:
HDMI Cables HDMI-HDMI CBL ASSY 28 AWG 3 M
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 3 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887689820
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164281 Ferrite Clamp On Cores 33,843
0431167281 Ferrite Clamp On Cores 5,050
ADUM4160BRWZ Digital Isolators 2,691
0444164181 Ferrite Clamp On Cores 4,051
PIC16F628A-I/P 8-bit Microcontrollers - MCU 5,546
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,420
NAHDMI-W HDMI, Displayport & DVI Connectors 192
88768-9800 HDMI Cables 517
88768-9830 HDMI Cables 15
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks

Quantities greater than 507 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.71
5:
$18.26
10:
$16.81
25:
$16.42
50:
$15.95
100:
$14.07
200:
$13.13
500:
$12.19

To add to a project, please Log In.

157845746 130961818 179804822