|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-9810
Manufacturer Part #:

88768-9810

Manufacturer:

Description:
HDMI Cables HDMI-HDMI Cable Assy 28 AWG 2 Meters
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887689810
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MINNOWBOARD-MAX-DUAL Development Boards & Kits - x86 428
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,570
1-206062-6 Standard Circular Connector 17,879
DS18S20+ Board Mount Temperature Sensors 14,364
LR6XWA/B2 Consumer Battery & Photo Battery 26,656
88768-9800 HDMI Cables 263
NAHDMI-W HDMI, Displayport & DVI Connectors 425
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 32,534
NYS323 DIN Connectors 277
WSU240-0500-R Wall Mount AC Adapters 29
Real Time Availability
Stock:
0

On Order: 298 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.40
  5: $10.08
  10: $9.62
  25: $9.33
  50: $8.63
  100: $8.06
  200: $7.02
  500: $6.90

To add to a project, please Log In.

157845746 125173389 179804822