|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-9800
Manufacturer Part #:

88768-9800

Manufacturer:

Description:
HDMI Cables HDMI-HDMI Cable Assy 28 AWG 1 Meter
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
88768-9800 Datasheet 88768-9800 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: HDMI
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887689800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UC232R-10 USB Cables / IEEE 1394 Cables 1,920
68786-0003 HDMI Cables 726
ZXMN6A08E6TA MOSFET 7,854
LR6XWA/B24 Consumer Battery & Photo Battery 7,200
VLMTG1300-GS08 Standard LEDs - SMD 18,932
88768-9810 HDMI Cables 1,313
88768-3500 HDMI Cables 246
DCP-HDMIT-F HDMI, Displayport & DVI Connectors 87
88768-9820 HDMI Cables 7
Real Time Availability
Stock:
517 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.27
5:
$9.81
10:
$9.37
25:
$8.56
50:
$8.03
100:
$7.14
200:
$6.47
500:
$6.02

To add to a project, please Log In.

130961818 179804822 157845746