Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-3620
Manufacturer Part #:

88768-3620

Manufacturer:

Description:
HDMI Cables DVI D(M) TO HDMI SL CABLE OD5.5mm 3M BLK
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant By Exemption Details
Brand: Molex
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 3 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887683620
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001