|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-3610
Manufacturer Part #:

88768-3610

Manufacturer:

Description:
HDMI Cables DVI D(M) TO HDMI SL CABLE OD5.5mm 2M BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant By Exemption Details
Brand: Molex
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 2 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887683610
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 50
Pricing (USD)
200:
$7.85
500:
$7.27

To add to a project, please Log In.

199043685 190718739 168614193 179804822