Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-3600
Manufacturer Part #:

88768-3600

Manufacturer:

Description:
HDMI Cables HDMI TO DVI DIGITAL CBL ASSY 30AWG 1.0M
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant By Exemption Details
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 30
Length: 1 m
Color: Natural
Brand: Molex
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 200
Voltage Rating: 40 V
Part # Aliases: 0887683600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 200
Multiples: 200
Pricing (USD)
  200: $6.96
  600: $6.45

To add to a project, please Log In.

179804822 190718739 168614193 199043685