|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-3530
Manufacturer Part #:

88768-3530

Manufacturer:

Description:
HDMI Cables HDMI-DVI Cable Assy 28 AWG 5 Meters
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 5 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 20
Voltage Rating: 40 V
Part # Aliases: 0887683530
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV6N USB Connectors 24
USB3FTV7AN USB Connectors 17
68786-0003 HDMI Cables 726
112661 RF Connectors / Coaxial Connectors 28
17E-1724-1 D-Sub Backshells 466
17E-1724-2 D-Sub Backshells 980
17E-1725-2 D-Sub Backshells 401
88768-9810 HDMI Cables 1,313
DCC-RJ6B-310 Modular Connectors / Ethernet Connectors 29
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.83
5:
$17.00
10:
$16.55
25:
$14.85
50:
$14.43
100:
$12.73
200:
$11.88
500:
$11.63

To add to a project, please Log In.

157845746 199043685 168614193 190718739 179804822 190803639