|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88768-3520
Manufacturer Part #:

88768-3520

Manufacturer:

Description:
HDMI Cables DVI-D(M) TO HDMI SL CABLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant By Exemption Details
Brand: Molex
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 3 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887683520
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JSX-1000 D-Sub Tools & Hardware 71,699
DF19-20S-1C Headers & Wire Housings 4,543
RC0805FR-0710KL Thick Film Resistors - SMD 462,380
22-29-2031 Headers & Wire Housings 2,944
47151-0001 HDMI, Displayport & DVI Connectors 4,519
74320-1004 HDMI, Displayport & DVI Connectors 1,803
88768-3500 HDMI Cables 246
GRM3195C1H153FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,855
1779893 Pluggable Terminal Blocks 138
74323-2003 HDMI, Displayport & DVI Connectors 267
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.82
50:
$12.44
100:
$10.71

To add to a project, please Log In.

157845746 190718739 190803639 179804822 168614193 199043685