Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-3510
Manufacturer Part #:

88768-3510

Manufacturer:

Description: Cable Assemblies HDMI-DVI Cable Assy 28 AWG 2 Meters
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: HDMI Cable
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2 m
Color: Natural
Current Rating: 0.5 A
Description/Function: HDMI to DVI-Digital Cable Assembly, 28 AWG, 2 m Length
Packaging: Bag
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887683510 88768-3510-PB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.31
  5: $10.97
  10: $10.45
  25: $10.14
  50: $9.38
  100: $8.76
  200: $7.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
MAX232ESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.39
88732-8900
Cable Assemblies USB CABLE ASSY 2.0M WHITE
Molex
1: $4.32
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
PSAC30U-050-R
Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.70
AP4GSDHC4-B
Memory Cards SD (HC) CARD 4GB COMMERCIAL CLASS 4
Apacer
1: $6.41
AC30UEU-R
AC Power Cords 6'BLK Cord Euro plug 3-Wire AC cord
Phihong
1: $10.20
AP-ISD04GIS4B-T
Memory Cards EMBEDDED SD CARD 4GB IND CLASS 10 SLC ...
Apacer
1: $80.39
AP16GSDHC10-R
Memory Cards SD (HC) CARD 16GB COMMERCIAL CLASS 10
Apacer
1: $16.44
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
88768-3530
Cable Assemblies HDMI-DVI Cable Assy 28 AWG 5 Mete ...
Molex
1: $17.83
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
291-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 0.05
Xicon
1: $0.10
PLT4S-M30
Cable Ties HEAT STBLZ 14.5" NYLON 6/6 BLACK
Panduit
1: $0.56
UEVM4430G-01-00-00
Development Boards & Kits - ARM PANDABOARD
PandaBoard
1: $181.25

124474552