Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88768-3500
Manufacturer Part #:

88768-3500

Manufacturer:

Description:
HDMI Cables HDMI-DVI Cable Assy 28 AWG 1 Meter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End B: DVI-D
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Natural
Packaging: Bulk
Series: 88768
Factory Pack Quantity: 50
Voltage Rating: 40 V
Part # Aliases: 0887683500 88768-3500-PB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.31
  5: $10.53
  10: $10.32
  25: $9.57
  50: $8.85
  100: $7.86
  200: $7.13
  500: $6.60

To add to a project, please Log In.

124474552 190718739 190803639 179804822 168614193 199043685 157845746