Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88753-8500
Manufacturer Part #:

88753-8500

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB CABLE ASSY 1.8M WHITE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A, Mini
Connector End A Pin Count: 5
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.8 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2, 1.8 m Length, White
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887538500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F310-GQ 8-bit Microcontrollers - MCU 3,980
45970-4315 Board to Board & Mezzanine Connectors 102
0710170 Pluggable Terminal Blocks 623
1777989 Pluggable Terminal Blocks 1,489
1825501 Pluggable Terminal Blocks 318
BA033CC0T LDO Voltage Regulators 1,875
SN74AVCH8T245PWR Translation - Voltage Levels 8,165
651305142821 USB Connectors 627
130055-0014 Modular Connectors / Ethernet Connectors 6
0314012.HXP Cartridge Fuses 571
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 49 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.41
  10: $4.23
  25: $3.52
  100: $3.17
  250: $2.64
  500: $2.27
  1,000: $1.96
  5,000: $1.86

To add to a project, please Log In.

124474552 157845746