|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88753-8202
Manufacturer Part #:

88753-8202

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB MINI-A TO MINI-B NI-B 1.0M BLACK V2.0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A, Mini
Connector End A Pin Count: 5
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2, 1 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887538202
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,006
CC2540EMK-USB Development Boards & Kits - Wireless 141
83317E 009100 Multi-Conductor Cables 4
MAX14523CATA+T Power Switch ICs - Power Distribution 2,493
39-28-9068 Headers & Wire Housings 492
43045-0224 Headers & Wire Housings 2,516
43650-0218 Headers & Wire Housings 431
PLA192E Solid State Relays - PCB Mount 279
Real Time Availability
Stock:
1,698 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.93
10:
$5.68
25:
$5.31
50:
$4.72
100:
$4.25
250:
$3.92
500:
$3.14
$2.68
$2.27

To add to a project, please Log In.

157845746 104950872 179804822