|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88753-8200
Manufacturer Part #:

88753-8200

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB CABLE ASSY 1.0M WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A, Mini
Connector End A Pin Count: 5
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: White
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2, 1 m Length, White
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 240
Voltage Rating: 30 V
Part # Aliases: 0887538200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ188R71C474KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,360
CR123A Consumer Battery & Photo Battery 27,990
MUSB-A111-30 USB Connectors 1,704
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
320619 Terminals 28,188
PC722A DC Power Connectors 1,321
1551KFLBK Enclosures, Boxes, & Cases 2,088
FSD75-6-D Terminals 2,204
Real Time Availability
Stock:
1,056 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.17
10:
$3.12
25:
$3.07
50:
$2.97
100:
$2.89
250:
$2.81
500:
$2.73
$2.33
$2.09

To add to a project, please Log In.

124474552 157845746 104950872 179804822