Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88738-8200
Manufacturer Part #:

88738-8200

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shielded 2.08m
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Length: 28 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) I/O Cable Assembly: A-to-Pigtail Sub-Channel, 28 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Part # Aliases: 0887388200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
89485-8000 USB Connectors 2,857
89485-8003 USB Connectors 1,438
89485-8002 USB Connectors 1,417
89485-8001 USB Connectors 898
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,599
PG164130 In-Circuit Debuggers 1,161
MAX1978ETM+ Power Management Specialized 3,087
1825-0 Test Plugs & Test Jacks 22,448
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,016,811
F931A106MAA Tantalum Capacitors - Solid SMD 47,357
DF11-20DS-2DSA(05) Headers & Wire Housings 896
AT45DB011D-SSH-B Flash 3,246
Real Time Availability
Stock:
1,114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.41
  10: $2.19
  25: $2.12
  50: $1.97
  100: $1.88
  250: $1.70
  500: $1.57
  1,000: $1.34
  1,500: $1.19

To add to a project, please Log In.

124474552 157845746 179804822