|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-9300
Manufacturer Part #:

88732-9300

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB SHIELDED I/O CAB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: Round
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 3.34 m
Color: White
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 3.34 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887329300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
3118203 DIN Rail Terminal Blocks 1,509
206305-1 Standard Circular Connector 1,170
206306-1 Standard Circular Connector 1,154
1658622-3 Headers & Wire Housings 2,037
0712194 Circuit Breakers 183
FIT2211/4 BK005 Heat Shrink Tubing and Sleeves 7
37103-3101-000 FL 100 Headers & Wire Housings 441
07145-SP036 Fan Accessories 33
9918 007100 Hook-up Wire 3
Real Time Availability
Stock:
223 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 223 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.90
100:
$9.47
500:
$5.49
$3.54
$3.21

To add to a project, please Log In.

157845746 179804822