|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-9202
Manufacturer Part #:

88732-9202

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB TYPE A TO B 6.86' LENGTH BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 1.1
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2.09 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 1.1, 29 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887329202
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAUSB-W-B USB Connectors 368
165X02619XE D-Sub Backshells 1,538
DD11.0114.1111 AC Power Entry Modules 74
4304.6090 AC Power Entry Modules 223
165X02609XE D-Sub Backshells 680
112160 RF Connectors / Coaxial Connectors 1,240
160-000-015R031 D-Sub Tools & Hardware 253
5157-0 Cable Boots 136
03455LS3H Fuse Holder 105
0034.1521 Cartridge Fuses 1,353
Real Time Availability
Stock:
410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.72
5:
$4.50
10:
$4.27
25:
$4.19
50:
$3.77
100:
$3.39
200:
$3.13
500:
$2.73

To add to a project, please Log In.

157845746 179804822