|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-9200
Manufacturer Part #:

88732-9200

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-B Shielded 2.09m
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
88732-9200 Datasheet 88732-9200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: Round
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2.09 m
Color: White
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 29 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887329200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5033AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,437
FT232RL-REEL USB Interface IC 130,850
88732-8702 USB Cables / IEEE 1394 Cables 4,076
TXS2-4.5V Low Signal Relays - PCB 671
LM317T Linear Voltage Regulators 4,341
88732-9400 USB Cables / IEEE 1394 Cables 1,008
PC50-7-TO8 Photodiodes 20
291-1.5K-RC Carbon Film Resistors - Through Hole 83,977
291-330-RC Carbon Film Resistors - Through Hole 92,173
291-240-RC Carbon Film Resistors - Through Hole 9,436
Real Time Availability
Stock:
839 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.71
10:
$2.62
25:
$2.41
50:
$2.38
100:
$2.20
250:
$1.84
500:
$1.73
$1.69
$1.65

To add to a project, please Log In.

157845746 179804822