Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-88732-9100
Manufacturer Part #:

88732-9100

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-B Shielded 1.32m
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 1.1
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.32 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 160
Voltage Rating: 30 V
Part # Aliases: 0887329100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
852 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.59
  10: $8.03
  25: $6.92
  50: $6.22
  100: $5.93
  250: $5.54
  500: $4.98
  1,000: $4.15
  1,500: $3.48

To add to a project, please Log In.

157845746 179804822