|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-9002
Manufacturer Part #:

88732-9002

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB TYPE A TO B 2.69' LENGTH BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 1.1
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 0.82 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-B, USB 1.1, 0.82 m Length, Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 200
Voltage Rating: 30 V
Part # Aliases: 0887329002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
A000066 Development Boards & Kits - AVR 1,622
211398-1 Standard Circular Connector 3,827
NE8FDP Modular Connectors / Ethernet Connectors 1,598
66590-1 Pin & Socket Connectors 23,273
P2RF-05-E Relay Sockets & Hardware 2,039
NAUSB-W USB Connectors 1,564
CR2354 Coin Cell Battery 7,002
STM8S-DISCOVERY Development Boards & Kits - Other Processors 58
73-7770-3 Ethernet Cables / Networking Cables 254
Real Time Availability
Stock:
1,202 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.48
5:
$2.38
10:
$2.16
25:
$1.79
50:
$1.64
100:
$1.47
200:
$1.27

To add to a project, please Log In.

157845746 179804822