|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-9000
Manufacturer Part #:

88732-9000

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A-TO-B Shielded 0.82m
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 1.1
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 0.82 m
Current Rating: 1 A
Description/Function: Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82 m Length
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 200
Voltage Rating: 30 V
Part # Aliases: 0887329000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1487594-4 USB Cables / IEEE 1394 Cables 2,544
MS3180-12CA Circular MIL Spec Tools, Hardware & Accessories 494
AWM5104VN Flow Sensors 54
MTA106D Toggle Switches 1,482
31-6 RF Connector Accessories 1,496
44915-0001 Modular Connectors / Ethernet Connectors 3,558
50-57-9403 Headers & Wire Housings 12,674
50-57-9404 Headers & Wire Housings 30,863
50-57-9408 Headers & Wire Housings 6,101
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.85
10:
$2.73
25:
$2.47
50:
$2.27
100:
$2.05
250:
$1.89
500:
$1.70
$1.51
$1.45

To add to a project, please Log In.

157845746 179804822