|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-88732-8902
Manufacturer Part #:

88732-8902

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY 2M LENGTH BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2 m
Color: Black
Current Rating: 1 A
Description/Function: USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2, 2 m Length Black
Number of Conductors: 4
Packaging: Bulk
Series: 88740
Factory Pack Quantity: 120
Voltage Rating: 30 V
Part # Aliases: 0887328902
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
NUCLEO-F411RE Development Boards & Kits - ARM 228
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
28A0392-0A0 Ferrite Clamp On Cores 6,930
XBee-USB Sockets & Adapters 87
88732-8602 USB Cables / IEEE 1394 Cables 2,470
OPB941W51Z Optical Switches, Transmissive, Photo IC Output 560
39500-0012 Pluggable Terminal Blocks 1,378
503480-2200 FFC & FPC Connectors 1,553
EROP7SA Pliers & Tweezers 210
Real Time Availability
Stock:
1,659 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.96
5:
$4.80
10:
$4.75
25:
$4.56
50:
$4.16
100:
$3.97
200:
$3.47
500:
$2.68

To add to a project, please Log In.

157845746 168614193 118642456 131773622 190718739 190803639 126300219 135419551 149135499 104950872 145775000 178863851 179804822 167624860 199043685